Zener Diode 7.5 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM4737A-GS08

DigiKey Part Number
ZM4737A-GS08TR-ND - Tape & Reel (TR)
ZM4737A-GS08CT-ND - Cut Tape (CT)
ZM4737A-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZM4737A-GS08
Description
DIODE ZENER 7.5V 1W DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,235
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.55600RM5.56
100RM0.54770RM54.77
500RM0.54072RM270.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.65961RM989.42
3,000RM0.59833RM1,794.99
4,500RM0.56710RM2,551.95
7,500RM0.53198RM3,989.85
10,500RM0.51119RM5,367.50
15,000RM0.44177RM6,626.55
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100