
ZM4741A-GS08 | |
|---|---|
DigiKey Part Number | ZM4741A-GS08GITR-ND - Tape & Reel (TR) ZM4741A-GS08GICT-ND - Cut Tape (CT) ZM4741A-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4741A-GS08 |
Description | DIODE ZENER 11V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8.4 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.65961 | RM989.42 |
| 3,000 | RM0.59833 | RM1,794.99 |
| 4,500 | RM0.56710 | RM2,551.95 |
| 7,500 | RM0.53198 | RM3,989.85 |
| 10,500 | RM0.51119 | RM5,367.50 |
| 15,000 | RM0.44177 | RM6,626.55 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

