
ZM4753A-GS08 | |
|---|---|
DigiKey Part Number | ZM4753A-GS08GITR-ND - Tape & Reel (TR) ZM4753A-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZM4753A-GS08 |
Description | DIODE ZENER 36V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 27.4 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM1.12700 | RM11.27 |
| 100 | RM1.03540 | RM103.54 |
| 500 | RM0.78516 | RM392.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.66315 | RM994.73 |
| 3,000 | RM0.60161 | RM1,804.83 |
| 4,500 | RM0.57023 | RM2,566.03 |
| 7,500 | RM0.53496 | RM4,012.20 |
| 10,500 | RM0.51407 | RM5,397.74 |
| 15,000 | RM0.44473 | RM6,670.95 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

