
ZM4754A-GS08 | |
|---|---|
DigiKey Part Number | 112-ZM4754A-GS08TR-ND - Tape & Reel (TR) 112-ZM4754A-GS08CT-ND - Cut Tape (CT) 112-ZM4754A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4754A-GS08 |
Description | DIODE ZENER 39V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 29.7 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.01700 | RM10.17 |
| 100 | RM0.54450 | RM54.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.66315 | RM994.73 |
| 3,000 | RM0.60161 | RM1,804.83 |
| 4,500 | RM0.57023 | RM2,566.03 |
| 7,500 | RM0.53496 | RM4,012.20 |
| 10,500 | RM0.51407 | RM5,397.74 |
| 15,000 | RM0.44473 | RM6,670.95 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

