Zener Diode 62 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM4759A-GS08

DigiKey Part Number
112-ZM4759A-GS08TR-ND - Tape & Reel (TR)
112-ZM4759A-GS08CT-ND - Cut Tape (CT)
112-ZM4759A-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZM4759A-GS08
Description
DIODE ZENER 62V 1W DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 47.1 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,935
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
100RM1.03540RM103.54
500RM0.78516RM392.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.66315RM994.73
3,000RM0.60161RM1,804.83
4,500RM0.57023RM2,566.03
7,500RM0.53496RM4,012.20
10,500RM0.51407RM5,397.74
15,000RM0.44473RM6,670.95
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400