ZMM5222B-7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM12.33219
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 326
Unit Price: RM11.07000
Datasheet
Image for ZMM5222B-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM5222B-7

DigiKey Part Number
ZMM5222B-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZMM5222B-7
Description
DIODE ZENER 2.5V 500MW MINI MELF
Customer Reference
Detailed Description
Zener Diode 2.5 V 500 mW ±5% Surface Mount Mini MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types