Zener Diode 3.3 V 500 mW ±5% Surface Mount DO-213AA (GL34)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM5226B-13

DigiKey Part Number
ZMM5226B-13GI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZMM5226B-13
Description
DIODE ZENER 3.3V 500MW DO213AA
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA (GL34)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types