Zener Diode 10 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY10-GS08

DigiKey Part Number
ZMY10-GS08GITR-ND - Tape & Reel (TR)
ZMY10-GS08GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY10-GS08
Description
DIODE ZENER 10V 1W DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
ZMY10-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 7.5 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,977
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM0.88300RM8.83
100RM0.85500RM85.50
500RM0.82244RM411.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.65961RM989.42
3,000RM0.59833RM1,794.99
4,500RM0.56710RM2,551.95
7,500RM0.53198RM3,989.85
10,500RM0.51119RM5,367.50
15,000RM0.44177RM6,626.55
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900