
ZMY10-GS18 | |
|---|---|
DigiKey Part Number | ZMY10-GS18GITR-ND - Tape & Reel (TR) ZMY10-GS18GICT-ND - Cut Tape (CT) ZMY10-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY10-GS18 |
Description | DIODE ZENER 10V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7.5 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 100 | RM1.03820 | RM103.82 |
| 500 | RM0.78722 | RM393.61 |
| 1,000 | RM0.70625 | RM706.25 |
| 2,000 | RM0.63803 | RM1,276.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.56414 | RM2,820.70 |
| 10,000 | RM0.46492 | RM4,649.20 |
| 35,000 | RM0.45352 | RM15,873.20 |
| 50,000 | RM0.44621 | RM22,310.50 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

