Zener Diode 47 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY47-GS18

DigiKey Part Number
ZMY47-GS18GITR-ND - Tape & Reel (TR)
ZMY47-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY47-GS18
Description
DIODE ZENER 47V 1W DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 35 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM1.08700RM10.87
100RM0.73680RM73.68
500RM0.70920RM354.60
1,000RM0.68162RM681.62
2,000RM0.65448RM1,308.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.56723RM2,836.15
10,000RM0.44916RM4,491.60
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200