Zener Diode 13 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY13-TR

DigiKey Part Number
112-ZPY13-TR-ND - Tape & Reel (TR)
112-ZPY13-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZPY13-TR
Description
DIODE ZENER 13V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,759
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.96000RM2.96
10RM1.83600RM18.36
100RM1.18280RM118.28
500RM0.90100RM450.50
1,000RM0.81014RM810.14
2,000RM0.73365RM1,467.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.65082RM3,254.10
10,000RM0.59960RM5,996.00
15,000RM0.57351RM8,602.65
25,000RM0.52993RM13,248.25
Manufacturers Standard Package
Unit Price without VAT:RM2.96000
Unit Price with VAT:RM3.25600