10 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AST02506E10R00JE

DigiKey Part Number
AST02506E10R00JE-ND
Manufacturer
Manufacturer Product Number
AST02506E10R00JE
Description
RES ADJ 10 OHM 25W 5% LUGS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Silicone Coated
Mounting Feature
-
Size / Dimension
0.668" Dia x 2.000" L (17.48mm x 50.80mm)
Height - Seated (Max)
0.563" (14.29mm)
Lead Style
Solder Lugs
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM185.75500RM1,857.55
Unit Price without VAT:RM185.75500
Unit Price with VAT:RM204.33050