
AVT05006E3R000KE | |
|---|---|
DigiKey Part Number | AVT50-3.0-ND |
Manufacturer | |
Manufacturer Product Number | AVT05006E3R000KE |
Description | ADJ PWR RES 3 OHM 50W CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.559" OD, 0.311" ID (14.20mm x 7.90mm) 4.016" (102.00mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | AVT05006E3R000KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 Ohms | |
Power (Watts) | 50 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.559" OD, 0.311" ID (14.20mm x 7.90mm) | |
Length | 4.016" (102.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM211.01000 | RM211.01 |
| 10 | RM153.65800 | RM1,536.58 |
| 25 | RM138.16920 | RM3,454.23 |
| 50 | RM128.48220 | RM6,424.11 |
| 100 | RM120.25460 | RM12,025.46 |
| 250 | RM111.24956 | RM27,812.39 |
| Unit Price without VAT: | RM211.01000 |
|---|---|
| Unit Price with VAT: | RM232.11100 |

