150 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 10.512" (267.00mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 10.512" (267.00mm) Length
AVT200-150

AVT20020E150R0KE

DigiKey Part Number
AVT20020E150R0KE-ND
Manufacturer
Manufacturer Product Number
AVT20020E150R0KE
Description
ADJ PWR RES 150 OHM 225W CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 10.512" (267.00mm) Length
Datasheet
 Datasheet
EDA/CAD Models
AVT20020E150R0KE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Huntington Electric Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
150 Ohms
Power (Watts)
225 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
1.126" OD, 0.748" ID (28.60mm x 19.00mm)
Length
10.512" (267.00mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM514.43000RM514.43
10RM386.01100RM3,860.11
25RM351.36720RM8,784.18
50RM329.70560RM16,485.28
100RM311.30940RM31,130.94
Manufacturers Standard Package
Unit Price without VAT:RM514.43000
Unit Price with VAT:RM565.87300