
FSE100022E2R80KE | |
|---|---|
DigiKey Part Number | FSE100022E2R80KE-ND |
Manufacturer | |
Manufacturer Product Number | FSE100022E2R80KE |
Description | RES CHAS MNT 2.8 OHM 10% 1000W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.8 Ohms ±10% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | FSE100022E2R80KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.8 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 1000W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 2.500" Dia x 15.000" L (63.50mm x 381.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1,754.12000 | RM17,541.20 |
| Unit Price without VAT: | RM1,754.12000 |
|---|---|
| Unit Price with VAT: | RM1,929.53200 |

