
FSOT1011ER2500KE | |
|---|---|
DigiKey Part Number | FSOT10-.25-ND |
Manufacturer | |
Manufacturer Product Number | FSOT1011ER2500KE |
Description | RES CHAS MNT 0.25 OHM 10% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±10% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±400ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Coating, Housing Type Silicone Coated |
Packaging Bulk | Mounting Feature Flange Braces, Right Angle |
Part Status Active | Size / Dimension 0.750" L x 0.375" W (19.05mm x 9.52mm) |
Resistance 250 mOhms | Height - Seated (Max) 0.343" (8.71mm) |
Tolerance ±10% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Radial, Flat Oval |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM381.72700 | RM3,817.27 |
| Unit Price without VAT: | RM381.72700 |
|---|---|
| Unit Price with VAT: | RM419.89970 |

