10 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±5% 50W Wirewound Chassis Mount Resistor
FVT05006E10R00JE
FVT05006E10R00JE

FVT05006E10R00JE

DigiKey Part Number
FVT50-10-ND
Manufacturer
Manufacturer Product Number
FVT05006E10R00JE
Description
RES CHAS MNT 10 OHM 5% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
10 Ohms
Size / Dimension
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Radial, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM199.32000RM199.32
10RM145.17700RM1,451.77
25RM130.56200RM3,264.05
50RM121.42140RM6,071.07
100RM113.65640RM11,365.64
250RM105.15908RM26,289.77
Manufacturers Standard Package
Unit Price without VAT:RM199.32000
Unit Price with VAT:RM219.25200