
MCRL004525R00KHB00 | |
|---|---|
DigiKey Part Number | 12M16-25-ND |
Manufacturer | |
Manufacturer Product Number | MCRL004525R00KHB00 |
Description | RES CHAS MNT 25 OHM 10% 45W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±10% 45W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 45W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.875" L x 0.750" W (47.63mm x 19.05mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Lead Style | Quick Connects, 0.188" (4.78mm) | |
Package / Case | Module | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM34.72600 | RM3,472.60 |
| Unit Price without VAT: | RM34.72600 |
|---|---|
| Unit Price with VAT: | RM38.19860 |

