Tantalum (Polymer) Capacitor Kit 15µF ~ 470µF 16 ~ 75V Surface Mount 66 Pieces (12 Values - Mixed Quantities)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tantalum (Polymer) Capacitor Kit 15µF ~ 470µF 16 ~ 75V Surface Mount 66 Pieces (12 Values - Mixed Quantities)
KIT-POLYTAN-xxx_View2

KIT-POLYTAN-IND

DigiKey Part Number
718-KIT-POLYTAN-IND-ND
Manufacturer
Manufacturer Product Number
KIT-POLYTAN-IND
Description
KIT-POLYTAN-IND
Customer Reference
Detailed Description
Tantalum (Polymer) Capacitor Kit 15µF ~ 470µF 16 ~ 75V Surface Mount 66 Pieces (12 Values - Mixed Quantities)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Bulk
Part Status
Obsolete
Kit Type
Tantalum (Polymer)
Capacitance Range
15µF ~ 470µF
Mounting Type
Surface Mount
Voltage - Rated
16 ~ 75V
Tolerance
±20%
Applications
-
Features
-
Quantity
66 Pieces (12 Values - Mixed Quantities)
Packages Included
1411, 2917 (3528, 7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.