
T52E5476M035C0055 | |
|---|---|
DigiKey Part Number | 718-2221-2-ND - Tape & Reel (TR) 718-2221-1-ND - Cut Tape (CT) 718-2221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T52E5476M035C0055 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T52E5476M035C0055 Models |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer Vishay | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 35 V | Manufacturer Size Code E5 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.92000 | RM12.92 |
| 10 | RM9.03400 | RM90.34 |
| 50 | RM7.48120 | RM374.06 |
| 100 | RM7.00140 | RM700.14 |
| 500 | RM6.18966 | RM3,094.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM5.88003 | RM7,056.04 |
| 3,600 | RM5.58485 | RM20,105.46 |
| 6,000 | RM5.47564 | RM32,853.84 |
| Unit Price without VAT: | RM12.92000 |
|---|---|
| Unit Price with VAT: | RM14.21200 |











