
597D477X0020H2T | |
|---|---|
DigiKey Part Number | 718-597D477X0020H2TTR-ND - Tape & Reel (TR) 718-597D477X0020H2TCT-ND - Cut Tape (CT) 718-597D477X0020H2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D477X0020H2T |
Description | CAP TANT 470UF 20% 20V 3226 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 20 V 3226 (8066 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3226 (8066 Metric) | |
Size / Dimension | 0.315" L x 0.260" W (8.00mm x 6.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.06000 | RM59.06 |
| 10 | RM46.01500 | RM460.15 |
| 50 | RM40.79880 | RM2,039.94 |
| 100 | RM39.48470 | RM3,948.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM37.85335 | RM7,570.67 |
| 400 | RM36.75793 | RM14,703.17 |
| 600 | RM36.20907 | RM21,725.44 |
| 1,000 | RM35.60050 | RM35,600.50 |
| Unit Price without VAT: | RM59.06000 |
|---|---|
| Unit Price with VAT: | RM64.96600 |

