T54EE227M016LZB025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Polytech
In Stock: 110
Unit Price: RM69.70000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: RM49.10945
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: RM35.02138
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: RM37.74373
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: RM42.62705
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: RM29.55265
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: RM41.59783
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: RM35.34840
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: RM38.12433
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: RM36.16565
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: RM29.88185
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: RM38.31100
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: RM42.46495
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: RM36.08805
Datasheet
220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T54EE227M016LZB025

DigiKey Part Number
3581-T54EE227M016LZB025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T54EE227M016LZB025
Description
CAP TANT POLY 220UF 16V 2917
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM37.25585RM7,451.17
Manufacturers Standard Package
Unit Price without VAT:RM37.25585
Unit Price with VAT:RM40.98144