
T55A685M6R3C0500 | |
|---|---|
DigiKey Part Number | 3581-T55A685M6R3C0500TR-ND - Tape & Reel (TR) 3581-T55A685M6R3C0500CT-ND - Cut Tape (CT) 3581-T55A685M6R3C0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A685M6R3C0500 |
Description | CAP TANT POLY 6.8UF 6.3V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A685M6R3C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.27300 | RM22.73 |
| 50 | RM1.75560 | RM87.78 |
| 100 | RM1.59610 | RM159.61 |
| 500 | RM1.32746 | RM663.73 |
| 1,000 | RM1.24437 | RM1,244.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.85766 | RM1,715.32 |
| 6,000 | RM0.79027 | RM4,741.62 |
| 10,000 | RM0.76535 | RM7,653.50 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

