220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 25mOhm @ 100kHz
T55-CaseB_Bottom

T55B227M2R5C0025

DigiKey Part Number
3581-T55B227M2R5C0025TR-ND - Tape & Reel (TR)
3581-T55B227M2R5C0025CT-ND - Cut Tape (CT)
3581-T55B227M2R5C0025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55B227M2R5C0025
Description
CAP TANT POLY 220UF 2.5V 1411
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.96000RM4.96
10RM3.21500RM32.15
50RM2.52860RM126.43
100RM2.31710RM231.71
500RM1.95968RM979.84
1,000RM1.84912RM1,849.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.75815RM3,516.30
6,000RM1.64575RM9,874.50
10,000RM1.60414RM16,041.40
Manufacturers Standard Package
Unit Price without VAT:RM4.96000
Unit Price with VAT:RM5.45600