
T55D337M004C0015 | |
|---|---|
DigiKey Part Number | 3581-T55D337M004C0015TR-ND - Tape & Reel (TR) 3581-T55D337M004C0015CT-ND - Cut Tape (CT) 3581-T55D337M004C0015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D337M004C0015 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D337M004C0015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.67000 | RM8.67 |
| 10 | RM5.87500 | RM58.75 |
| 50 | RM4.76340 | RM238.17 |
| 100 | RM4.42110 | RM442.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.84174 | RM1,920.87 |
| 1,500 | RM3.57255 | RM5,358.82 |
| 2,500 | RM3.47298 | RM8,682.45 |
| Unit Price without VAT: | RM8.67000 |
|---|---|
| Unit Price with VAT: | RM9.53700 |

