
T55Z337M004C0025 | |
|---|---|
DigiKey Part Number | 3581-T55Z337M004C0025TR-ND - Tape & Reel (TR) 3581-T55Z337M004C0025CT-ND - Cut Tape (CT) 3581-T55Z337M004C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55Z337M004C0025 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.12000 | RM7.12 |
| 10 | RM4.75700 | RM47.57 |
| 50 | RM3.81580 | RM190.79 |
| 100 | RM3.52460 | RM352.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM2.92611 | RM2,340.89 |
| 2,400 | RM2.72585 | RM6,542.04 |
| 4,000 | RM2.65176 | RM10,607.04 |
| Unit Price without VAT: | RM7.12000 |
|---|---|
| Unit Price with VAT: | RM7.83200 |

