10 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 500mOhm @ 100kHz
VPolyTan T58-top

T58MM106M6R3C0500

DigiKey Part Number
718-2110-2-ND - Tape & Reel (TR)
718-2110-1-ND - Cut Tape (CT)
718-2110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T58MM106M6R3C0500
Description
CAP TANT POLY 10UF 6.3V 0603
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T58MM106M6R3C0500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
MM
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,582
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.84000RM2.84
10RM1.76900RM17.69
50RM1.34980RM67.49
100RM1.22020RM122.02
500RM1.00194RM500.97
1,000RM0.93445RM934.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.83323RM3,332.92
12,000RM0.77677RM9,321.24
20,000RM0.75589RM15,117.80
Manufacturers Standard Package
Unit Price without VAT:RM2.84000
Unit Price with VAT:RM3.12400