100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55A107M004C0100

DigiKey Part Number
3581-T55A107M004C0100TR-ND - Tape & Reel (TR)
3581-T55A107M004C0100CT-ND - Cut Tape (CT)
3581-T55A107M004C0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55A107M004C0100
Description
CAP TANT POLY 100UF 4V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55A107M004C0100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,191
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.11000RM3.11
10RM1.96200RM19.62
50RM1.50420RM75.21
100RM1.36360RM136.36
500RM1.12566RM562.83
1,000RM1.05206RM1,052.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.99152RM1,983.04
6,000RM0.91673RM5,500.38
10,000RM0.88907RM8,890.70
Manufacturers Standard Package
Unit Price without VAT:RM3.11000
Unit Price with VAT:RM3.42100