
MKP1848510094K2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848510094K2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848510094K2 |
Description | CAP FILM 1UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848510094K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 88 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.17000 | RM12.17 |
| 10 | RM8.47500 | RM84.75 |
| 50 | RM7.00300 | RM350.15 |
| 160 | RM6.28725 | RM1,005.96 |
| 640 | RM5.68955 | RM3,641.31 |
| 1,120 | RM5.50686 | RM6,167.68 |
| 2,560 | RM5.28439 | RM13,528.04 |
| 5,120 | RM5.13368 | RM26,284.44 |
| Unit Price without VAT: | RM12.17000 |
|---|---|
| Unit Price with VAT: | RM13.38700 |

