
MKP1848C62090JP4 | |
|---|---|
DigiKey Part Number | 2870-MKP1848C62090JP4-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848C62090JP4 |
Description | CAP FILM 20UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848C62090JP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.945" W (42.00mm x 24.00mm) | |
Height - Seated (Max) | 1.732" (44.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.36000 | RM60.36 |
| 10 | RM47.09900 | RM470.99 |
| 77 | RM40.73494 | RM3,136.59 |
| 154 | RM39.27974 | RM6,049.08 |
| 539 | RM37.26918 | RM20,088.09 |
| 1,001 | RM36.50754 | RM36,544.05 |
| Unit Price without VAT: | RM60.36000 |
|---|---|
| Unit Price with VAT: | RM66.39600 |

