
MKP1848C72550JY5 | |
|---|---|
DigiKey Part Number | 2870-MKP1848C72550JY5-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848C72550JY5 |
Description | CAP FILM 250UF 5% 500VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 2.756" W (57.50mm x 70.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM398.26000 | RM398.26 |
| 20 | RM333.96800 | RM6,679.36 |
| 60 | RM321.00883 | RM19,260.53 |
| 100 | RM316.21060 | RM31,621.06 |
| Unit Price without VAT: | RM398.26000 |
|---|---|
| Unit Price with VAT: | RM438.08600 |

