
MKP1848H61012JP2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848H61012JP2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848H61012JP2 |
Description | CAP FILM 10UF 5% 1.2KV RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.799" (45.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity; Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.86000 | RM48.86 |
| 10 | RM37.58000 | RM375.80 |
| 63 | RM32.58381 | RM2,052.78 |
| 126 | RM31.27738 | RM3,940.95 |
| 504 | RM29.31579 | RM14,775.16 |
| 1,008 | RM28.58591 | RM28,814.60 |
| Unit Price without VAT: | RM48.86000 |
|---|---|
| Unit Price with VAT: | RM53.74600 |

