
WYO472MCMCRAKR | |
|---|---|
DigiKey Part Number | 2870-WYO472MCMCRAKRTR-ND - Tape & Reel (TR) 2870-WYO472MCMCRAKRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WYO472MCMCRAKR |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO472MCMCRAKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM3.00600 | RM30.06 |
| 50 | RM2.35540 | RM117.77 |
| 100 | RM2.15520 | RM215.52 |
| 500 | RM1.81698 | RM908.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.65997 | RM2,489.95 |
| 3,000 | RM1.58312 | RM4,749.36 |
| 4,500 | RM1.54463 | RM6,950.84 |
| 7,500 | RM1.50197 | RM11,264.77 |
| 10,500 | RM1.47702 | RM15,508.71 |
| 15,000 | RM1.45302 | RM21,795.30 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |

