4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYO472MCMCRBKR

DigiKey Part Number
2870-WYO472MCMCRBKRTR-ND - Tape & Reel (TR)
2870-WYO472MCMCRBKRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WYO472MCMCRBKR
Description
CAP CER 4700PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WYO472MCMCRBKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,070
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.65000RM4.65
10RM3.00600RM30.06
50RM2.35540RM117.77
100RM2.15520RM215.52
500RM1.81698RM908.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.65997RM2,489.95
3,000RM1.58312RM4,749.36
4,500RM1.54463RM6,950.84
7,500RM1.50197RM11,264.77
10,500RM1.47702RM15,508.71
15,000RM1.45302RM21,795.30
Manufacturers Standard Package
Unit Price without VAT:RM4.65000
Unit Price with VAT:RM5.11500