Diode 30 V 2A Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount DO-219AD (MicroSMP)
eSMP® Package Evolution

MSS2P3-M3/89A

DigiKey Part Number
MSS2P3-M3/89AGITR-ND - Tape & Reel (TR)
MSS2P3-M3/89AGICT-ND - Cut Tape (CT)
MSS2P3-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSS2P3-M3/89A
Description
DIODE SCHOTTKY 30V 2A DO219AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
EDA/CAD Models
MSS2P3-M3/89A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 30 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152,420
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.82300RM8.23
100RM0.49210RM49.21
500RM0.36398RM181.99
1,000RM0.32249RM322.49
2,000RM0.28752RM575.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM0.22683RM1,020.74
9,000RM0.19700RM1,773.00
13,500RM0.19509RM2,633.72
22,500RM0.18713RM4,210.43
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000