
4N35-X017T | |
|---|---|
DigiKey Part Number | 751-4N35-X017TTR-ND - Tape & Reel (TR) 751-4N35-X017TCT-ND - Cut Tape (CT) 751-4N35-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N35-X017T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N35-X017T Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 10µs, 10µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N35-X007 | Vishay Semiconductor Opto Division | 2,206 | 4N35-X007-ND | RM3.12000 | Parametric Equivalent |
| 4N35-X007T | Vishay Semiconductor Opto Division | 27 | 4N35-X007TCT-ND | RM3.12000 | Parametric Equivalent |
| 4N35-X009 | Vishay Semiconductor Opto Division | 379 | 4N35-X009-ND | RM1.54200 | Parametric Equivalent |
| 4N35-X009T | Vishay Semiconductor Opto Division | 2,418 | 4N35-X009TCT-ND | RM3.12000 | Parametric Equivalent |
| 4N35-X017 | Vishay Semiconductor Opto Division | 333 | 751-4N35-X017-ND | RM3.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.44000 | RM3.44 |
| 10 | RM2.37800 | RM23.78 |
| 100 | RM1.74310 | RM174.31 |
| 500 | RM1.45920 | RM729.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.36615 | RM1,366.15 |
| 2,000 | RM1.28709 | RM2,574.18 |
| 3,000 | RM1.24654 | RM3,739.62 |
| 5,000 | RM1.20072 | RM6,003.60 |
| 7,000 | RM1.17347 | RM8,214.29 |
| 10,000 | RM1.14688 | RM11,468.80 |
| Unit Price without VAT: | RM3.44000 |
|---|---|
| Unit Price with VAT: | RM3.78400 |

