Logic Output Optoisolator 10MBd Open Drain 5300Vrms 1 Channel 1kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N137-X006

DigiKey Part Number
6N137-X006-ND
Manufacturer
Manufacturer Product Number
6N137-X006
Description
OPTOISO 5.3KV OPEN DRAIN 8-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Drain 5300Vrms 1 Channel 1kV/µs CMTI 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
6N137-X006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Open Drain
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
23ns, 7ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM7.60000RM7.60
50RM4.46560RM223.28
100RM4.14450RM414.45
500RM3.57154RM1,785.77
1,000RM3.38458RM3,384.58
2,000RM3.22619RM6,452.38
5,000RM3.05348RM15,267.40
10,000RM2.94599RM29,459.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM7.60000
Unit Price with VAT:RM8.36000