6N137A-X007T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 134
Unit Price: RM6.07000
Datasheet
Logic Output Optoisolator 10MBd Open Collector 5000Vrms 1 Channel 1kV/µs CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N137A-X007T

DigiKey Part Number
6N137A-X007TTR-ND - Tape & Reel (TR)
6N137A-X007TCT-ND - Cut Tape (CT)
6N137A-X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N137A-X007T
Description
OPTOISOLTR 5KV OPEN COLL 8-SMD
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector 5000Vrms 1 Channel 1kV/µs CMTI 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
27ns, 10ns
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes