
BRT23F | |
|---|---|
DigiKey Part Number | 751-BRT23F-ND |
Manufacturer | |
Manufacturer Product Number | BRT23F |
Description | PHOTOCOUPLER TRIAC 800V 6DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tube | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit Yes | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5300Vrms | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Off State 800 V | Supplier Device Package 6-DIP |
Static dV/dt (Min) 10kV/µs | Approval Agency cUL, UR, VDE |
Current - LED Trigger (Ift) (Max) 1.2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.55000 | RM16.55 |
| 10 | RM12.18600 | RM121.86 |
| 100 | RM9.61270 | RM961.27 |
| 500 | RM8.48586 | RM4,242.93 |
| 1,000 | RM8.11923 | RM8,119.23 |
| 2,000 | RM7.80905 | RM15,618.10 |
| Unit Price without VAT: | RM16.55000 |
|---|---|
| Unit Price with VAT: | RM18.20500 |

