
CNY17F-3X009T | |
|---|---|
DigiKey Part Number | 751-CNY17F-3X009TTR-ND - Tape & Reel (TR) 751-CNY17F-3X009TCT-ND - Cut Tape (CT) 751-CNY17F-3X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17F-3X009T |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F-3X009T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.39V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM2.18300 | RM21.83 |
| 100 | RM1.59490 | RM159.49 |
| 500 | RM1.33298 | RM666.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.24717 | RM1,247.17 |
| 2,000 | RM1.17422 | RM2,348.44 |
| 3,000 | RM1.13682 | RM3,410.46 |
| 5,000 | RM1.09455 | RM5,472.75 |
| 7,000 | RM1.06940 | RM7,485.80 |
| 10,000 | RM1.04486 | RM10,448.60 |
| 25,000 | RM0.99071 | RM24,767.75 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

