



A6RV-162RF | |
|---|---|
DigiKey Part Number | SW756-ND |
Manufacturer | |
Manufacturer Product Number | A6RV-162RF |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6RV-162RF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.390" (9.90mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Sealed | |
Operating Temperature | -25°C ~ 80°C | |
Body Material | - | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.35000 | RM29.35 |
| 10 | RM24.42000 | RM244.20 |
| 48 | RM21.42875 | RM1,028.58 |
| 144 | RM19.62285 | RM2,825.69 |
| 288 | RM18.61840 | RM5,362.10 |
| 528 | RM17.82589 | RM9,412.07 |
| 1,008 | RM17.06606 | RM17,202.59 |
| Unit Price without VAT: | RM29.35000 |
|---|---|
| Unit Price with VAT: | RM32.28500 |



