
IL1206AT | |
|---|---|
DigiKey Part Number | IL1206AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IL1206AT |
Description | OPTOISO 4KV TRANS W/BASE 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.66124 | RM3,322.48 |
| 4,000 | RM1.58036 | RM6,321.44 |
| 6,000 | RM1.53893 | RM9,233.58 |
| 10,000 | RM1.49215 | RM14,921.50 |
| 14,000 | RM1.46435 | RM20,500.90 |
| 20,000 | RM1.43724 | RM28,744.80 |
| Unit Price without VAT: | RM1.66124 |
|---|---|
| Unit Price with VAT: | RM1.82736 |

