
IL252-X007T | |
|---|---|
DigiKey Part Number | IL252-X007TTR-ND - Tape & Reel (TR) IL252-X007TCT-ND - Cut Tape (CT) IL252-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL252-X007T |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-SMD, Gull Wing |
Input Type AC, DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.17000 | RM7.17 |
| 10 | RM5.11400 | RM51.14 |
| 100 | RM3.87770 | RM387.77 |
| 500 | RM3.33048 | RM1,665.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.15188 | RM3,151.88 |
| 2,000 | RM3.00053 | RM6,001.06 |
| 3,000 | RM2.92297 | RM8,768.91 |
| 5,000 | RM2.83546 | RM14,177.30 |
| 7,000 | RM2.78342 | RM19,483.94 |
| 10,000 | RM2.73270 | RM27,327.00 |
| Unit Price without VAT: | RM7.17000 |
|---|---|
| Unit Price with VAT: | RM7.88700 |

