
IL350 | |
|---|---|
DigiKey Part Number | IL350-ND |
Manufacturer | |
Manufacturer Product Number | IL350 |
Description | OPTOISOLTR 3KV 1CH PHVOLT 8-SOP |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 3000Vrms 1 Channel 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 350µs, - | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOP (0.220", 5.60mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |

