
IL410-X019T | |
|---|---|
DigiKey Part Number | IL410-X019TTR-ND - Tape & Reel (TR) IL410-X019TCT-ND - Cut Tape (CT) IL410-X019TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL410-X019T |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL410-X019T Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit Yes | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD |
Voltage - Off State 600 V | Approval Agency CSA, UR, VDE |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL410-X007 | Vishay Semiconductor Opto Division | 30 | IL410-X007-ND | RM13.75000 | Parametric Equivalent |
| IL410-X007T | Vishay Semiconductor Opto Division | 7,633 | IL410-X007TCT-ND | RM13.75000 | Parametric Equivalent |
| IL410-X017 | Vishay Semiconductor Opto Division | 2,038 | IL410-X017-ND | RM13.75000 | Parametric Equivalent |
| FOD410SDV | onsemi | 900 | FOD410SDVCT-ND | RM16.47000 | Similar |
| FOD410SV | onsemi | 586 | FOD410SV-ND | RM17.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.64000 | RM15.64 |
| 10 | RM11.51400 | RM115.14 |
| 100 | RM9.06170 | RM906.17 |
| 500 | RM7.98564 | RM3,992.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.57572 | RM6,575.72 |
| 2,000 | RM6.31092 | RM12,621.84 |
| 3,000 | RM6.17534 | RM18,526.02 |
| 5,000 | RM6.02246 | RM30,112.30 |
| Unit Price without VAT: | RM15.64000 |
|---|---|
| Unit Price with VAT: | RM17.20400 |


