
LH1262CACTR | |
|---|---|
DigiKey Part Number | LH1262CACTRTR-ND - Tape & Reel (TR) LH1262CACTRCT-ND - Cut Tape (CT) LH1262CACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1262CACTR |
Description | OPTOISO 5.3KV 2CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LH1262CACTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 35µs, 90µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 15V | |
Current - Output / Channel | 1µA | |
Voltage - Forward (Vf) (Typ) | 1.26V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.83000 | RM13.83 |
| 10 | RM12.32000 | RM123.20 |
| 25 | RM11.76640 | RM294.16 |
| 50 | RM11.36380 | RM568.19 |
| 100 | RM10.97410 | RM1,097.41 |
| 250 | RM10.47912 | RM2,619.78 |
| 500 | RM10.11950 | RM5,059.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.77183 | RM9,771.83 |
| 2,000 | RM9.43589 | RM18,871.78 |
| 3,000 | RM9.24468 | RM27,734.04 |
| Unit Price without VAT: | RM13.83000 |
|---|---|
| Unit Price with VAT: | RM15.21300 |











