Direct



LH1522A-3067 | |
|---|---|
DigiKey Part Number | LH1522A-3067-ND |
Manufacturer | |
Manufacturer Product Number | LH1522A-3067 |
Description | RELAY SSR DPST 8SMD |
Customer Reference | |
Detailed Description | Solid State |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | - | |
Circuit | - | |
Output Type | - | |
Voltage - Input | - | |
Termination Style | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |


