SFH600-3X006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.95875
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1,028
Unit Price: RM2.48000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.95875
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 990
Unit Price: RM2.48000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.95875
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM2.48000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 65
Unit Price: RM2.48000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 45
Unit Price: RM2.48000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.95875
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 455
Unit Price: RM2.48000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.95875
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 56
Unit Price: RM2.48000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.95875
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 56
Unit Price: RM2.48000
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH600-3X006

DigiKey Part Number
SFH600-3X006-ND
Manufacturer
Manufacturer Product Number
SFH600-3X006
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
3.2µs, 3µs
Rise / Fall Time (Typ)
2µs, 2.5µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes