SFH6136-X017T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM6.54000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2,000
Unit Price: RM4.57000
Datasheet

Similar


onsemi
In Stock: 963
Unit Price: RM7.29000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1,167
Unit Price: RM4.57000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM8.12187
Datasheet

Similar


Broadcom Limited
In Stock: 1,920
Unit Price: RM14.97000
Datasheet

Similar


Broadcom Limited
In Stock: 755
Unit Price: RM14.97000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM7.12935
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM5.47835
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM5.44227
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6136-X017T

DigiKey Part Number
SFH6136-X017TTR-ND - Tape & Reel (TR)
SFH6136-X017TCT-ND - Cut Tape (CT)
SFH6136-X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6136-X017T
Description
OPTOISO 5.3KV TRANS W/BASE 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH6136-X017T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
200ns, 200ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
25V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types