SFH615A-3X006 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.22772
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM3.70000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 3,567
Unit Price: RM3.86000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 4,016
Unit Price: RM4.10000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.65471
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM1.01012
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.65471
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.72218
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.65471
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.72218
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.65471
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.71649
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM1.85000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.71649
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH615A-3X006

DigiKey Part Number
SFH615A-3X006-ND
Manufacturer
Manufacturer Product Number
SFH615A-3X006
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
SFH615A-3X006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.38400RM23.84
100RM1.74860RM174.86
500RM1.46576RM732.88
1,000RM1.37309RM1,373.09
4,000RM1.22772RM4,910.88
8,000RM1.17120RM9,369.60
12,000RM1.14225RM13,707.00
28,000RM1.09016RM30,524.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300